onsemi 1N5995B

Zener Diode, Single, Two Terminal, 6.2V V(Z), 5%, DO-35 ; RoHS Compliant: Yes
$ 0.036
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5995B.

IHS

Datasheet5 pages16 years ago
Datasheet4 pages19 years ago
Datasheet8 pages24 years ago
Datasheet8 pages28 years ago

DigiKey

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1982-12-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2000-03-02
LTD Date2000-09-02

Related Parts

Diode Zener Single 6.2V 5% 500mW 2-Pin DO-35 T/R
Diode Zener Single 6.2V 5% 500mW 2-Pin DO-35 Ammo
Zener Diode, 6.2V V(Z), 6.45%, 0.5W, Silicon, Unidirectional, DO-35
SMALL SIGNAL ZENER DIODE Zener Diode, 6.2V V(Z), 6.45%, 0.5W, Silicon, Unidirectional, DO-35
onsemi1N752A
Diode Zener Single 5.6V 5% 500mW 2-Pin DO-35 Bulk
Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH

Descriptions

Descriptions of onsemi 1N5995B provided by its distributors.

Zener Diode,Single, Two Terminal,6.2V V(Z),5%,DO-35 ;RoHS Compliant: Yes
Zener 6.2V 0.5W 5%
DIODE ZENER 6.2V 500MW DO35
Zener Diodes Zener Diode
1μA 6.2V 10Ω DO-35 Through hole mounting
1N5995B, Fairchild

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd