onsemi BZX55C2V7

±5% 10μA 2.7V 85Ω 500mW Single Diode DO-35 Through hole mounting 1.91mm(height)
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX55C2V7.

IHS

Datasheet4 pages18 years ago
Datasheet6 pages22 years ago
Datasheet1 page0 years ago

Jameco (USA)

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BZX55C2V7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1979-05-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2008-08-31
LTD Date2008-12-31

Related Parts

onsemiBZX55C2V4
Bulk ±6% Through Hole Single Zener Diode 1.3V @ 100mA 50muA @ 1V 500mW 2.4V
onsemi1N746ATR
Tape & Reel (TR) ±5% Through Hole Single Zener Diode 1.5V @ 200mA 10muA @ 1V 500mW 3.3V
onsemi1N746A
Bulk ±5% Through Hole Single Zener Diode 1.5V @ 200mA 10muA @ 1V 500mW 3.3V
onsemiBZX55C3V0
Zener Diode, 3V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, DO-204AH
onsemi1N5221B
1N5221 Series 500 mW 2.4 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5224B
Diode Zener Single 2.8V 5% 500mW 2-Pin DO-35 Bulk

Descriptions

Descriptions of onsemi BZX55C2V7 provided by its distributors.

±5% 10μA 2.7V 85Ω 500mW Single Diode DO-35 Through hole mounting 1.91mm(height)
Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diode Single 2.7V 5% 85Ohm 500mW 2-Pin DO-35 Bulk
ZENER SGL 2.7V 5% 500MW 2PIN DO-35
DIODE VOLTAGE REGULATOR CYLINDRICAL AXIAL DO-35

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX55-C2V7
  • BZX55/C2V7
  • BZX55C 2V7
  • BZX55C2V7.