onsemi 1N5224B

Diode Zener Single 2.8V 5% 500mW 2-Pin DO-35 Bulk
$ 1.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5224B.

Upverter

Technical Drawing1 page7 years ago

IHS

Fairchild Semiconductor

Inventory History

3 month trend:
-0.01%

CAD Models

Download onsemi 1N5224B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.021
$ 0.037
Stock
609,462
29,931
Authorized Distributors
3
1
Mount
Through Hole
Through Hole
Case/Package
-
-
Zener Voltage
2.8 V
2.8 V
Tolerance
5 %
5 %
Power Dissipation
500 mW
500 mW
Impedance
30 Ω
30 Ω
Max Reverse Leakage Current
75 µA
75 µA
Forward Voltage
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1982-12-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2017-11-19
LTD Date2018-05-19

Related Parts

onsemi1N5223B
1N5223 Series 500 mW 2.7 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5221B
1N5221 Series 500 mW 2.4 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N4370A
Diode Zener Single 2.4V 5% 500mW 2-Pin DO-35 Bulk
onsemi1N5986B
Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH
Tape & Reel (TR) ±5% Through Hole ZENER DIODE Zener Diode 1.1V @ 200mA 25muA @ 1V 500mW 3.3V
Diode Zener Single 3.6V 5% 500mW Automotive 2-Pin DO-35 T/R

Descriptions

Descriptions of onsemi 1N5224B provided by its distributors.

Diode Zener Single 2.8V 5% 500mW 2-Pin DO-35 Bulk
Zener Diode, 2.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
Zener Diode,Single, Two Terminal,2.8V V(Z),5%,DO-35
1N5224 - ZENER DIODE, 2.8V, 5%,
50μA 2.8V 30Ω DO-35 Through hole mounting

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd