Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BUX85

Bipolar (BJT) Single Transistor, NPN, 450 V, 2 A, 40 W, TO-220AB, Through Hole
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BUX85.

IHS

Datasheet4 pages20 years ago
Datasheet4 pages0 years ago

onsemi

Upverter

Sierra IC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi BUX85 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.498
Stock
178,510
289,925
Authorized Distributors
0
2
Mount
-
-
Case/Package
TO-220-3
TO-220-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
-
450 V
Max Collector Current
2 A
2 A
Transition Frequency
4 MHz
4 MHz
Collector Emitter Saturation Voltage
1 V
1 V
hFE Min
30
30
Power Dissipation
50 W
50 W

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

onsemiBUX85G
ON SEMI BUX85G NPN HIGH VOLTAGE BIPOLAR TRANSISTOR, 2 A, 450 V, 3-PIN TO-220AB
onsemiMJE18002
Trans GP BJT NPN 450V 2A 50000mW 3-Pin(3+Tab) TO-220AB Tube / TRANS NPN 450V 2A TO220AB
onsemiTIP50G
ON SEMI TIP50G NPN HIGH VOLTAGE BIPOLAR TRANSISTOR, 1 A, 400 V, 3-PIN TO-220AB
Diodes Inc.APT13005DT-G1
TRANS NPN 450V 4A TO220-3 / Bipolar (BJT) Transistor NPN 450 V 4 A 4MHz 75 W Through Hole TO-220-3
Diodes Inc.APT13005DTF-G1
Power Bipolar Transistor, 4A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
onsemiFJP3305TU
Bipolar (BJT) Transistor NPN 400V 4A 4MHz 75W Through Hole TO-220-3

Descriptions

Descriptions of onsemi BUX85 provided by its distributors.

Bipolar (BJT) Single Transistor, NPN, 450 V, 2 A, 40 W, TO-220AB, Through Hole
2.0 A, 450 V 50 W NPN Bipolar Power Transistor
NPN Transistor 50W 5V 200μA 1kV 450V 2A TO-220 TH 10.28mm × 4.82mm × 9.28mm
Power Bipolar Transistor, 2A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
2 A 450 V NPN Si POWER TRANSISTOR TO-220AB

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BUX 85