onsemi MJE18002

Trans GP BJT NPN 450V 2A 50000mW 3-Pin(3+Tab) TO-220AB Tube / TRANS NPN 450V 2A TO220AB
$ 0.336
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJE18002.

onsemi

Datasheet8 pages16 years ago

IHS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MJE18002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1993-10-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

Power Bipolar Transistor, 2A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Tube Through Hole NPN Single Bipolar (BJT) Transistor 15 @ 600mA 5V 100muA ICBO 40W 14MHz
Transistor,bjt,npn,400V V(Br)Ceo,2A I(C),to-220Ab Rohs Compliant: Yes
onsemiFJP5321TU
Bipolar (BJT) Transistor NPN 500V 5A 14MHz 100W Through Hole TO-220-3
Diodes Inc.APT13005DT-G1
TRANS NPN 450V 4A TO220-3 / Bipolar (BJT) Transistor NPN 450 V 4 A 4MHz 75 W Through Hole TO-220-3
NXP SemiconductorsBUJ106A,127
Power Bipolar Transistor, 10A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin

Descriptions

Descriptions of onsemi MJE18002 provided by its distributors.

Trans GP BJT NPN 450V 2A 50000mW 3-Pin(3+Tab) TO-220AB Tube / TRANS NPN 450V 2A TO220AB
2.0 A, 450 V NPN Bipolar Power Transistor
Power Bipolar Transistor, 2A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
NPN 50W 9V 100μA 9V 450V 2A TO-220 Through hole mounting 10.28mm*4.82mm*9.28mm
Bipolar Transistor; Transistor Polarity:NPN; Power Dissipation, Pd:50W; DC Current Gain Min (hfe):5; Package/Case:TO-220AB; C-E Breakdown Voltage:1000V; DC Collector Current:2A; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd