onsemi 2N7000RLRAG

Transistor Mosfet N-ch 60V 0.2A 3-PIN TO-92 T/r
$ 0.55
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N7000RLRAG.

Upverter

Datasheet4 pages19 years ago

onsemi

Farnell

iiiC

RS (Formerly Allied Electronics)

CAD Models

Download onsemi 2N7000RLRAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.55
$ 0.155
$ 0.155
Stock
395,011
2,895,100
2,895,100
Authorized Distributors
1
6
6
Mount
-
Through Hole
Through Hole
Case/Package
TO-92
TO-92
TO-92
Drain to Source Voltage (Vds)
60 V
60 V
60 V
Continuous Drain Current (ID)
200 mA
200 mA
200 mA
Threshold Voltage
3 V
2.1 V
2.1 V
Rds On Max
5 Ω
5 Ω
5 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
350 mW
350 mW
350 mW
Input Capacitance
60 pF
40 pF
40 pF

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-11-06
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2015-05-08
LTD Date2015-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemi2N7000
Transistor MOSFET N Channel 60 Volt 0.2 Amp 3 Pin TO-92 Bulk
onsemiBS170G
BS170: Small Signal MOSFET 60V 500mA 5 Ohm Single N-Channel TO-92
onsemi2N7000BU
N-Ch MOSFET 60V 200mA 400mW(Ta) 5Ω@500mA,10V 3V@1mA 50pF@25V TO-92-3 TH 5.2mm × 4.19mm × 5.33mm

Descriptions

Descriptions of onsemi 2N7000RLRAG provided by its distributors.

Transistor MOSFET N-CH 60V 0.2A 3-Pin TO-92 T/R
Small Signal MOSFET 60V 200mA 5 Ohm Single N-Channel TO-92
MOSFET, N-CH, VDSS 60VDC, RDS(ON) 5 OHMS, ID 200MA, TO-92 (TO-226),PD 350MW,-55DEGC
N-Channel MOSFET, Enhancement Mode, 60V, 200mA, 5 Ω
N CHANNEL MOSFET, 60V, 200mA, TO-92, FULL REEL
Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92
350mW(Tc) 20V 3V@1mA 1individualNChannel 60V 5Ω@ 500mA,10V 200mA 60pF@25V TO-226,TO-92 Through hole mounting 5.2mm*4.19mm*5.33mm
N Channel Mosfet, 60V, 200Ma, To-92; Transistor Polarity:n Channel; Continuous Drain Current Id:200Ma; Drain Source Voltage Vds:60V; On Resistance Rds(On):5Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N7000RLRAG.