onsemi 2N7000RLRA

Tape & Reel (TR) Through Hole N-Channel Single Mosfet Transistor 200mA Ta 200mA 350mW 10ns
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N7000RLRA.

IHS

Datasheet4 pages19 years ago
Datasheet3 pages26 years ago

onsemi

RS (Formerly Allied Electronics)

DigiKey

CAD Models

Download onsemi 2N7000RLRA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.155
$ 0.155
Stock
309,561
2,847,559
2,847,559
Authorized Distributors
1
6
6
Mount
-
Through Hole
Through Hole
Case/Package
TO-92
TO-92
TO-92
Drain to Source Voltage (Vds)
60 V
60 V
60 V
Continuous Drain Current (ID)
200 mA
200 mA
200 mA
Threshold Voltage
-
2.1 V
2.1 V
Rds On Max
5 Ω
5 Ω
5 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
350 mW
350 mW
350 mW
Input Capacitance
60 pF
40 pF
40 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1991-03-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2008-06-30
LTD Date2008-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiBS170G
BS170: Small Signal MOSFET 60V 500mA 5 Ohm Single N-Channel TO-92
onsemi2N7000
Transistor MOSFET N Channel 60 Volt 0.2 Amp 3 Pin TO-92 Bulk
onsemi2N7000BU
N-Ch MOSFET 60V 200mA 400mW(Ta) 5Ω@500mA,10V 3V@1mA 50pF@25V TO-92-3 TH 5.2mm × 4.19mm × 5.33mm

Descriptions

Descriptions of onsemi 2N7000RLRA provided by its distributors.

Tape & Reel (TR) Through Hole N-Channel Single Mosfet Transistor 200mA Ta 200mA 350mW 10ns
N-Channel MOSFET, Enhancement Mode, 60V, 200mA, 5 Ω
MOSFETs- Power and Small Signal 60V 200mA N-Channel No-Cancel/No-Return
Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd