onsemi BDX54BG

8.0 A, 80 V, 65 W PNP Darlington Bipolar Power Transistor
$ 0.375
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BDX54BG.

Future Electronics

Datasheet7 pages18 years ago

Newark

Upverter

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BDX54BG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

onsemiBDX54CG
8.0 A, 100 V, 65 W PNP Darlington Bipolar Power Transistor
onsemiBDX34BG
10 A, 80 V PNP Darlington Bipolar Power Transistor
onsemiTIP106G
8.0 A, 100 V NPN Darlington Bipolar Power Transistor
Bipolar (BJT) Transistor PNP 60V 7A 2W Through Hole TO-220F

Descriptions

Descriptions of onsemi BDX54BG provided by its distributors.

8.0 A, 80 V, 65 W PNP Darlington Bipolar Power Transistor
PLASTIC MEDIUM-POWER COMPLEMENTARY SILICON TRANSISTOR Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
2V@12mA, 3A PNP Darlington 65W 5V 500μA 80V 80V 8A TO-220 TH 10.53mm × 4.83mm × 15.75mm
Trans Darlington PNP 80V 8A 65000mW 3-Pin(3+Tab) TO-220AB Tube
200Ã×A 100V 65W 8A 750@3A3V 4V@3A12mA PNP -65¡Í~+150¡Í@(Tj) TO-220 Bipolar Transistors - BJT ROHS
Darlington Transistor, TO-220, PNP, 100V
TRANSISTOR, PNP, -80V, -8A, TO-220AB; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -80V; Transition Frequency ft: -; Power Dissipation Pd: 65W; DC Collector Current: -8A; DC Current Gain hFE: 750hFE; Transisto
Bipolar Transistor, Pnp -80V To-220; Transistor, Polaridad:Pnp; Tensión Colector Emisor V(Br)Ceo:80V; Frecuencia De Transición Ft:-; Disipación De Potencia Pd:65W; Corriente De Colector Dc:-8A; Ganancia De Corriente Dc Hfe:750 |Onsemi BDX54BG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BDX 54BG