STMicroelectronics BDX54C

Bipolar Transistors (BJT); BDX54C; STMICROELECTRONICS; PNP; 3; 100 V; 8 A
$ 0.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BDX54C.

STMicroelectronics

Datasheet7 pages21 years ago

Burklin Elektronik

TME

iiiC

Inventory History

3 month trend:
+5.63%

CAD Models

Download STMicroelectronics BDX54C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.296
$ 0.436
$ 0.436
Stock
1,235,369
231,803
231,803
Authorized Distributors
6
3
3
Mount
Through Hole
-
-
Case/Package
TO-220
TO-220-3
TO-220-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
100 V
-
-
Max Collector Current
8 A
8 A
8 A
Transition Frequency
20 MHz
20 MHz
20 MHz
Collector Emitter Saturation Voltage
2 V
2 V
2 V
hFE Min
750
750
750
Power Dissipation
60 W
65 W
65 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemiTIP107TU
TIP Series PNP 2 W -100 V -8 A Epitaxial Darlington Transistor - TO-220-3
onsemiBDW94C
BD Series PNP 80 W 100 V 12 A Epitaxial Silicon Transistor - TO-220-3
onsemiBDW94CFTU
PNP Epitaxial Silicon Darlington Bipolar Transistor. ONSSPCTRNSTLT1T0R;

Descriptions

Descriptions of STMicroelectronics BDX54C provided by its distributors.

Bipolar Transistors (BJT); BDX54C; STMICROELECTRONICS; PNP; 3; 100 V; 8 A
Darlington Transistor, Dual PNP, 100 V, 8 A, 60 W, 750 hFE, TO-220, 3 Pins
Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Trans Darlington PNP 100V 8A 60000mW 3-Pin(3+Tab) TO-220AB Tube
BDX54C Series 100 V 12 A Through Hole PNP Darlington Transistor - TO-220-3
Transistor Darlington PNP -8A/-100V 60W TO220 BDX 54 C
750@3A,3V 100V PNP 8A 60W TO-220-3 Darlington Transistors ROHS

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BDX 54 C