Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BD810

Tube Through Hole PNP Single Bipolar (BJT) Transistor 15 @ 4A 2V 10A 90W 1.5MHz

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BD810.

onsemi

Datasheet4 pages11 years ago
Datasheet5 pages13 years ago

Upverter

IHS

Sierra IC

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi BD810 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.485
Stock
72,664
3,656,923
Authorized Distributors
0
1
Mount
-
-
Case/Package
TO-220-3
TO-220-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
80 V
80 V
Max Collector Current
10 A
10 A
Transition Frequency
1.5 MHz
1.5 MHz
Collector Emitter Saturation Voltage
1.1 V
1.1 V
hFE Min
15
15
Power Dissipation
90 W
90 W

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2009-12-19
LTD Date2010-06-19
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

onsemiMJE2955TG
Power Bipolar Transistor, 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
onsemiBDX34B
Tube Through Hole PNP - Darlington Single Bipolar (BJT) Transistor 750 @ 3A 3V -10A 70W 3MHz
onsemiD45H11G
80V 2W 40@4A,1V 10A PNP TO-220 Bipolar Transistors - BJT ROHS
Bipolar (BJT) Transistor PNP 60V 7A 2W Through Hole TO-220F

Descriptions

Descriptions of onsemi BD810 provided by its distributors.

Tube Through Hole PNP Single Bipolar (BJT) Transistor 15 @ 4A 2V 10A 90W 1.5MHz
Transistors Bipolar- General Purpose 10A, 80V, 90W PNP No-Cancel/No-Return
Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Trans GP BJT PNP 80V 10A 90000mW 3-Pin(3+Tab) TO-220AB Tube
PNP 90W 5V 1mA 80V 80V 10A TO-220 Through hole mounting 10.28mm*4.82mm*9.28mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD810.