onsemi D45H11G

80V 2W 40@4A, 1V 10A PNP TO-220 Bipolar Transistors - BJT ROHS
$ 0.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi D45H11G.

Upverter

Datasheet5 pages19 years ago

IHS

onsemi

Newark

Farnell

Inventory History

3 month trend:
-11.84%

CAD Models

Download onsemi D45H11G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.375
$ 0.45
Stock
435,846
793,365
Authorized Distributors
6
6
Mount
-
Through Hole
Case/Package
TO-220-3
TO-220
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
-
80 V
Max Collector Current
10 A
10 A
Transition Frequency
40 MHz
40 MHz
Collector Emitter Saturation Voltage
1 V
1 V
hFE Min
40
40
Power Dissipation
2 W
50 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemiD45H8G
ON Semi D45H8G PNP Bipolar Transistor; 10 A; 60 V; 3-Pin TO-220AB
Transistor,bjt,pnp,80V V(Br)Ceo,10A I(C),to-220Ab Rohs Compliant: Yes
onsemiKSE45H11
30V 50W 10A 35@2A1V 40MHz 1V@8A800mA PNP +150¡Í@(Tj) TO-220 Bipolar Transistors - BJT ROHS
Bipolar (BJT) Transistor PNP 60V 7A 2W Through Hole TO-220F

Descriptions

Descriptions of onsemi D45H11G provided by its distributors.

80V 2W 40@4A,1V 10A PNP TO-220 Bipolar Transistors - BJT ROHS
Bipolar Transistors (BJT); D45H11G; ON SEMICONDUCTOR; PNP; 3; 80 V; 10 A
Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Power Bipolar Transistor, PNP, 10 A, 80 V
D44 Series 80 V 10 A PNP Complementary Silicon Power Transistor - TO-220AB
Bipolar (Bjt) Single Transistor, Audio; |Onsemi D45H11G.
Trans GP BJT PNP 80V 10A 2000mW 3-Pin(3+Tab) TO-220AB Tube
Bipolar Transistors - BJT 10A 80V 50W PNP
Power Transistor, TO-220, PNP, 80V
onsemi PNPTransistor, TO-220ABencapsulation, Through hole mounting, Maximum DC collector current-10 A, maximum collector-emission voltage-80 V
TRANSISTOR, PNP, TO-220; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -80V; Transition Frequency ft: 40MHz; Power Dissipation Pd: 70W; DC Collector Current: -10A; DC Current Gain hFE: 60hFE; Transistor Case St
. . . for general purpose power amplification and switching such as output or driver stages in applications such as switching regulators converters and power amplifiers.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • D45H11G.