onsemi BD682G

4.0 A, 100 V PNP Darlington Bipolar Power Transistor
$ 0.426
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BD682G.

IHS

Datasheet5 pages12 years ago

element14 APAC

Upverter

onsemi

iiiC

Inventory History

3 month trend:
+51.80%

CAD Models

Download onsemi BD682G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.426
$ 0.369
Stock
410,115
856,829
Authorized Distributors
6
6
Mount
-
Through Hole
Case/Package
TO-225
SOT-32
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
100 V
100 V
Max Collector Current
4 A
4 A
Transition Frequency
-
10 MHz
Collector Emitter Saturation Voltage
2.5 V
2.5 V
hFE Min
750
750
Power Dissipation
40 W
40 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiBD680AG
Bipolar (Bjt) Single Transistor, Darlington, Pnp, 80 V, 1 Mhz, 40 W, -4 A, 750
onsemiBD680G
4.0 A, 80 V PNP Darlington Bipolar Power Transistor
onsemiMJE702G
4.0 A, 80 V PNP Darlington Bipolar Power Transistor

Descriptions

Descriptions of onsemi BD682G provided by its distributors.

4.0 A, 100 V PNP Darlington Bipolar Power Transistor
BD Series 100 V 4 A Medium Power Silicon PNP Darlington Transistor - TO-225
Power Bipolar Transistor, 4A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-225AA, Plastic/Epoxy, 3 Pin
This series of plastic medium-power silicon PNP Darlington transistors can be used as output devices in complementary general-purpose amplifier applications.
DARLINGTON TRANSISTOR, TO-225AA; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -100V; Transition Frequency ft: -; Power Dissipation Pd: 40W; DC Collector Current: -4A; DC Current Gain hFE: 750hFE; Transistor Ca

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD682G.