STMicroelectronics BD682

Transistor: PNP; bipolar; -100V; -4A; 14W; -65+150 deg.C; THT; TO126
$ 0.369
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BD682.

IHS

Datasheet12 pages21 years ago

Future Electronics

Halfin

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-10.68%

CAD Models

Download STMicroelectronics BD682 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.369
$ 0.426
Stock
858,638
411,764
Authorized Distributors
6
6
Mount
Through Hole
-
Case/Package
SOT-32
TO-225
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
100 V
100 V
Max Collector Current
4 A
4 A
Transition Frequency
10 MHz
-
Collector Emitter Saturation Voltage
2.5 V
2.5 V
hFE Min
750
750
Power Dissipation
40 W
40 W

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of STMicroelectronics BD682 provided by its distributors.

Transistor: PNP; bipolar; -100V; -4A; 14W; -65+150 deg.C; THT; TO126
TRANSISTOR, DARLINGTON, PNP, POWER, SWITCH, VO -100V, VI -5V, IO -4A, PD 40W, SOT-32
PLASTIC MEDIUM-POWER SILICON PNP DARLINGTON TRANSISTOR Power Bipolar Transistor, 4A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-225AA, Plastic/Epoxy, 3 Pin
BD6xxx Series PNP 80 V 4 A Complementary Power Darlington Transistor - SOT-32
STMicroelectronics Darlington Transistor, PNP, 4A SOT-32 TH 3-Pin
Trans Darlington PNP 100V 4A 40000mW 3-Pin(3+Tab) SOT-32 Tube
Transistor, Pnp, -100V, -4A, Sot32; |Stmicroelectronics BD682
Darlington Transistor, PNP, 100 V, 40 W, 4 A, SOT-32, 3 Pins
TRANSISTOR, PNP, -100V, -4A, SOT32; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -100V; Transition Frequency ft: -; Power Dissipation Pd: 40W; DC Collector Current: -4A; DC Current Gain hFE: 750hFE; Transistor

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD 682
  • BD682.