onsemi BD680AG

Bipolar (Bjt) Single Transistor, Darlington, Pnp, 80 V, 1 Mhz, 40 W, -4 A, 750
$ 0.233
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BD680AG.

IHS

Datasheet5 pages12 years ago

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BD680AG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.233
$ 0.268
Stock
107,405
722,900
Authorized Distributors
1
6
Mount
-
Through Hole
Case/Package
TO-225
SOT-32
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
80 V
80 V
Max Collector Current
4 A
4 A
Transition Frequency
1 MHz
10 MHz
Collector Emitter Saturation Voltage
2.8 V
2.5 V
hFE Min
750
750
Power Dissipation
40 W
40 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiBD678AG
4.0 A, 60 V PNP Darlington Bipolar Power Transistor
onsemiBD682G
4.0 A, 100 V PNP Darlington Bipolar Power Transistor
onsemiBD678G
4.0 A, 60 V PNP Darlington Bipolar Power Transistor

Descriptions

Descriptions of onsemi BD680AG provided by its distributors.

Bipolar (Bjt) Single Transistor, Darlington, Pnp, 80 V, 1 Mhz, 40 W, -4 A, 750
4.0 A, 80 V PNP Darlington Bipolar Power Transistor
Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-225AA, Plastic/Epoxy, 3 Pin
This series of plastic medium-power silicon PNP Darlington transistors can be used as output devices in complementary general-purpose amplifier applications.
DARLINGTON TRANSISTOR, TO-225AA; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 80V; Transition Frequency ft: 1MHz; Power Dissipation Pd: 40W; DC Collector Current: -4A; DC Current Gain hFE: 750hFE; Transistor C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD680AG.