onsemi BD680G

4.0 A, 80 V PNP Darlington Bipolar Power Transistor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BD680G.

IHS

Datasheet5 pages12 years ago

Upverter

onsemi

Inventory History

3 month trend:
-12.41%

CAD Models

Download onsemi BD680G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.267
$ 0.267
Stock
14,589,898
630,711
630,711
Authorized Distributors
0
6
6
Mount
-
Through Hole
Through Hole
Case/Package
TO-225
SOT-32
SOT-32
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
80 V
80 V
80 V
Max Collector Current
4 A
4 A
4 A
Transition Frequency
200 MHz
10 MHz
10 MHz
Collector Emitter Saturation Voltage
2.5 V
2.5 V
2.5 V
hFE Min
750
750
750
Power Dissipation
-
40 W
40 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1991-06-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiBD678G
4.0 A, 60 V PNP Darlington Bipolar Power Transistor
onsemiBD680AG
Bipolar (Bjt) Single Transistor, Darlington, Pnp, 80 V, 1 Mhz, 40 W, -4 A, 750
onsemiBD682G
4.0 A, 100 V PNP Darlington Bipolar Power Transistor

Descriptions

Descriptions of onsemi BD680G provided by its distributors.

4.0 A, 80 V PNP Darlington Bipolar Power Transistor
Bipolar (Bjt) Single Transistor, Pnp, -80 V, 200 Mhz, 40 W, -4 A, 750 Rohs Compliant: Yes |Onsemi BD680G
BD Series 80 V 4 A Medium Power Silicon PNP Darlington Transistor - TO-225
PLASTIC MEDIUM-POWER SILICON PNP DARLINGTON TRANSISTOR Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-225AA, Plastic/Epoxy, 3 Pin
This series of plastic medium-power silicon PNP Darlington transistors can be used as output devices in complementary general-purpose amplifier applications.
DARLINGTON TRANSISTOR, PNP, -80V, TO-225; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -80V; Transition Frequency ft: 200MHz; Power Dissipation Pd; Available until stocks are exhausted Alternative available
Transistor Polarity = PNP / Configuration = Single / Continuous Collector Current (Ic) A = 4 / Collector-Emitter Voltage (Vceo) V = 80 / DC Current Gain (hFE) = 750 / Collector-Base Voltage (Vcbo) V = 80 / Emitter-Base Voltage (Vebo) V = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Power Dissipation (Pd) W = 40 / Package Type = TO-225 / Pins = 3 / Mounting Type = Through Hole / Packaging = Bulk Box / Collector Emitter Saturation Voltage Max. (Vce(sat)) V = 2.5 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD680G.
  • BD680G..