Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BD681STU

Medium Power NPN Darlington Bipolar Power Transistor
$ 0.274
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BD681STU.

Upverter

Technical Drawing1 page7 years ago

IHS

TME

onsemi

Farnell

Inventory History

3 month trend:
-0.13%

Alternate Parts

Price @ 1000
$ 0.274
$ 0.463
$ 0.463
Stock
2,366,551
605,434
605,434
Authorized Distributors
3
6
6
Mount
Through Hole
-
-
Case/Package
TO-126
TO-225
TO-225
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
4 A
4 A
4 A
Transition Frequency
10 MHz
-
-
Collector Emitter Saturation Voltage
2.5 V
2.5 V
2.5 V
hFE Min
750
750
750
Power Dissipation
40 W
40 W
40 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-12-20
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2019-10-12
LTD Date2020-04-12
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

onsemiBD681S
Medium Power NPN Darlington Bipolar Power Transistor
onsemiBD679AS
Medium Power NPN Darlington Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;
onsemiBD679ASTU
Transistor,bjt,darlington,npn,80V V(Br)Ceo,4A I(C),to-126 Rohs Compliant: Yes
Tube Through Hole NPN KSC3953 Bipolar (BJT) Transistor 60 @ 10mA 10V 200mA 1.3W 400MHz
onsemiKSD986YS
Bulk Through Hole NPN - Darlington Bipolar (BJT) Transistor 8000 @ 1A 2V 1.5A 1W 80V

Descriptions

Descriptions of onsemi BD681STU provided by its distributors.

Medium Power NPN Darlington Bipolar Power Transistor
BD681 Series 100 V 4 A 40 W NPN Medium Power Linear and Switching - TO-126
Power Bipolar Transistor, 4A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin
TRANSISTOR, BIPOL, NPN, 100V, TO-225AA-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft: -; Power Dissipation Pd: 40W; DC Collector Current: 4A; DC Current Gain hFE: 750hFE; Transi

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD681STU.
  • BD681STU..