Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BD681S

Medium Power NPN Darlington Bipolar Power Transistor
$ 0.296
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BD681S.

onsemi

Datasheet4 pages12 years ago
Datasheet4 pages18 years ago

IHS

element14 APAC

Farnell

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BD681S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.296
$ 0.463
$ 0.463
Stock
154,982
604,671
604,671
Authorized Distributors
1
6
6
Mount
Through Hole
-
-
Case/Package
TO-126
TO-225
TO-225
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
4 A
4 A
4 A
Transition Frequency
10 MHz
-
-
Collector Emitter Saturation Voltage
2.5 V
2.5 V
2.5 V
hFE Min
750
750
750
Power Dissipation
-
40 W
40 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-12-20
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

onsemiBD681STU
Medium Power NPN Darlington Bipolar Power Transistor
onsemiBD679AS
Medium Power NPN Darlington Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;
onsemiBD679ASTU
Transistor,bjt,darlington,npn,80V V(Br)Ceo,4A I(C),to-126 Rohs Compliant: Yes
Tube Through Hole NPN KSC3953 Bipolar (BJT) Transistor 60 @ 10mA 10V 200mA 1.3W 400MHz
onsemiKSD986YS
Bipolar (BJT) Transistor NPN - Darlington 80V 1.5A 1W Through Hole TO-126-3

Descriptions

Descriptions of onsemi BD681S provided by its distributors.

Medium Power NPN Darlington Bipolar Power Transistor
BD Series NPN 40 W 100 V 4 A Through Hole Epitaxial Silicon Transistor - TO-126
Power Bipolar Transistor, 4A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin
Trans Darlington NPN 100V 4A 40000mW 3-Pin(3+Tab) TO-126 Bulk
Bipolar Transistor; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:100V; Power Dissipation Pd:40W; DC Collector Current:4A; DC Current Gain Max (hfe):750; No. of Pins:3; Collector Emitter Saturation Voltage Vce(sat):2.5V;RoHS Compliant: Yes
NPN Epitaxial Silicon Transistor Product Highlights: Medium Power Darlington TR Complement to BD676A, BD678A, BD680A and BD682 respectively

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD681-S
  • BD681S..
  • BD681S...