Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BD679ASTU

Transistor, bjt, darlington, npn, 80V V(Br)Ceo, 4A I(C), to-126 Rohs Compliant: Yes
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BD679ASTU.

onsemi

Datasheet4 pages18 years ago
Datasheet0 pages0 years ago

IHS

TME

Fairchild Semiconductor

Farnell

Inventory History

3 month trend:
-2.73%

Alternate Parts

Price @ 1000
$ 0.205
$ 0.205
Stock
328,285
922,210
922,210
Authorized Distributors
2
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-126
SOT-32
SOT-32
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
80 V
Max Collector Current
4 A
4 A
4 A
Transition Frequency
10 MHz
10 MHz
10 MHz
Collector Emitter Saturation Voltage
2.8 V
2.8 V
2.8 V
hFE Min
750
750
750
Power Dissipation
-
40 W
40 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-12-20
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2020-01-16
LTD Date2020-07-16
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

onsemiBD679AS
Medium Power NPN Darlington Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;
onsemiBD677ASTU
Medium Power NPN Darlington Bipolar Power Transistor
onsemiBD677AS
NPN 40 W 60 V 4 A Through Hole Epitaxial Silicon Transistor - TO-126
onsemiKSD986YS
Bipolar (BJT) Transistor NPN - Darlington 80V 1.5A 1W Through Hole TO-126-3

Descriptions

Descriptions of onsemi BD679ASTU provided by its distributors.

Transistor,bjt,darlington,npn,80V V(Br)Ceo,4A I(C),to-126 Rohs Compliant: Yes
Medium Power NPN Darlington Bipolar Power Transistor
BD679A Series 80 V 4 A Through Hole NPN Epitaxial Silicon Transistor - TO-126
Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin
Trans Darlington NPN 80V 4A 40000mW 3-Pin(3+Tab) TO-126 Rail
2.8V@ 40mA,2A NPN - Darlington 40W 5V 500¦ÌA 80V 80V 4A TO-126-3 8mm*3.25mm*11mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd