onsemi BD678AG

4.0 A, 60 V PNP Darlington Bipolar Power Transistor
$ 0.77
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BD678AG.

element14 APAC

Datasheet4 pages12 years ago

IHS

onsemi

CAD Models

Download onsemi BD678AG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-01-07
LTD Date2022-07-07
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiBD678G
4.0 A, 60 V PNP Darlington Bipolar Power Transistor
onsemiBD676AG
4.0 A, 45 V PNP Darlington Bipolar Power Transistor
onsemiMJE700G
4.0 A, 60 V PNP Darlington Bipolar Power Transistor

Descriptions

Descriptions of onsemi BD678AG provided by its distributors.

4.0 A, 60 V PNP Darlington Bipolar Power Transistor
BD Series 60 V 4 A Medium Power Silicon PNP Darlington Transistor - TO-225
Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-225AA, Plastic/Epoxy, 3 Pin
ON SEMI BD678AG PNP DARLINGTON TRANSISTOR, 4 A 60 V HFE:750, 3-PIN TO-225
This series of plastic medium-power silicon PNP Darlington transistors can be used as output devices in complementary general-purpose amplifier applications.
TRANS, DARLINGTON, PNP, -60V, TO-225; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -60V; Transition Frequency ft: -; Power Dissipation Pd: 40W; DC Collector Current: -4A; DC Current Gain hFE: 750hFE; Transisto
Darlington Transistor, Pnp, -60V, To-225; Transistor Polarity:Pnp; Collector Emitter Voltage Max:60V; Continuous Collector Current:4A; Power Dissipation:40W; Transistor Mounting:Through Hole; No. Of Pins:3Pins; Transition Frequency:-Rohs Compliant: Yes |Onsemi BD678AG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD678AG.