Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BD679G

Medium Power NPN Darlington Bipolar Power Transistor
$ 0.274
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BD679G.

IHS

Datasheet5 pages12 years ago

Upverter

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BD679G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.274
$ 0.205
$ 0.205
Stock
1,347,823
921,435
921,435
Authorized Distributors
1
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-225
SOT-32
SOT-32
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
80 V
Max Collector Current
4 A
4 A
4 A
Transition Frequency
-
10 MHz
10 MHz
Collector Emitter Saturation Voltage
2.5 V
2.8 V
2.8 V
hFE Min
750
750
750
Power Dissipation
-
40 W
40 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

onsemiBD679AG
Bipolar (Bjt) Single Transistor, Darlington, Npn, 80 V, 1 Mhz, 40 W, 4 A, 750 Rohs Compliant: Yes

Descriptions

Descriptions of onsemi BD679G provided by its distributors.

Medium Power NPN Darlington Bipolar Power Transistor
BD Series 80 V 4 A Medium Power Silicon NPN Darlington Transistor - TO-225AA
Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-225AA, Plastic/Epoxy, 3 Pin
Trans, Bipol, Npn, 80V, To-225; Transistor Polarity:Npn; Collector Emitter Voltage V(Br)Ceo:80V; Transition Frequency Ft:200Mhz; Power Dissipation Pd:40W; Dc Collector Current:4A; Dc Current Gain Hfe:750Hfe; Transistor Case Rohs Compliant: Yes |Onsemi BD679G
Transistor Polarity = NPN / Configuration = Single / Continuous Collector Current (Ic) A = 4 / Collector-Emitter Voltage (Vceo) V = 80 / DC Current Gain (hFE) = 750 / Collector-Base Voltage (Vcbo) V = 80 / Emitter-Base Voltage (Vebo) V = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Power Dissipation (Pd) W = 40 / Package Type = TO-225 / Pins = 3 / Mounting Type = Through Hole / Packaging = Bulk Box / Collector Emitter Saturation Voltage Max. (Vce(sat)) V = 2.5 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd