Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics BD679A

Transistor, Bjt, Npn, 80V, 4A, Sot-32-3; |Stmicroelectronics BD679A
$ 0.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BD679A.

IHS

Datasheet12 pages20 years ago

Future Electronics

iiiC

Sierra IC

Inventory History

3 month trend:
-20.44%

CAD Models

Download STMicroelectronics BD679A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.205
$ 0.354
$ 0.354
Stock
936,777
908,168,146
908,168,146
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SOT-32
TO-126
TO-126
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
80 V
Max Collector Current
4 A
4 A
4 A
Transition Frequency
10 MHz
10 MHz
10 MHz
Collector Emitter Saturation Voltage
2.8 V
2.8 V
2.8 V
hFE Min
750
750
750
Power Dissipation
40 W
40 W
40 W

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics BD679A provided by its distributors.

Transistor, Bjt, Npn, 80V, 4A, Sot-32-3; |Stmicroelectronics BD679A
BD679A Series NPN 80 V 4 A Complementary Power Darlington Transistor - TO-126
Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin
TRANS NPN DARL 80V 4A SOT-32 / Trans Darlington NPN 80V 4A 40000mW 3-Pin(3+Tab) SOT-32 Tube
STMicroelectronics Darlington Transistor, NPN, 4A, SOT-32, TH, 3-Pin
BD679A NPN DARLINGTON TRANSISTOR, 4 A 80 V HFE:750, 3-PIN SOT-32
TRANSISTOR, BJT, NPN, 80V, 4A, SOT-32-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 80V; Transition Frequency ft: -; Power Dissipation Pd: 40W; DC Collector Current: 4A; DC Current Gain hFE: 750hFE; Transist

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD 679A
  • BD679-A
  • BD679A.