Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BD679AG

Bipolar (Bjt) Single Transistor, Darlington, Npn, 80 V, 1 Mhz, 40 W, 4 A, 750 Rohs Compliant: Yes
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BD679AG.

IHS

Datasheet5 pages12 years ago

onsemi

Newark

iiiC

Farnell

CAD Models

Download onsemi BD679AG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.208
$ 0.208
Stock
173,770
886,790
886,790
Authorized Distributors
0
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-225
SOT-32
SOT-32
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
80 V
Max Collector Current
4 A
4 A
4 A
Transition Frequency
1 MHz
10 MHz
10 MHz
Collector Emitter Saturation Voltage
2.8 V
2.8 V
2.8 V
hFE Min
750
750
750
Power Dissipation
40 W
40 W
40 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiBD679G
Medium Power NPN Darlington Bipolar Power Transistor

Descriptions

Descriptions of onsemi BD679AG provided by its distributors.

Bipolar (Bjt) Single Transistor, Darlington, Npn, 80 V, 1 Mhz, 40 W, 4 A, 750 Rohs Compliant: Yes
Medium Power NPN Darlington Bipolar Power Transistor
BD Series 80 V 4 A Medium Power Silicon NPN Darlington Transistor - TO-225
Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-225AA, Plastic/Epoxy, 3 Pin
ON SEMI BD679AG NPN DARLINGTON TRANSISTOR, 4 A 80 V HFE:750, 3-PIN TO-225
DARLINGTON TRANSISTOR, TO-225AA; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 80V; Transition Frequency ft: 1MHz; Power Dissipation Pd: 40W; DC Collector Current: 4A; DC Current Gain hFE: 750hFE; Transistor Ca

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd