onsemi BD677AG

Medium Power NPN Darlington Bipolar Power Transistor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BD677AG.

IHS

Datasheet5 pages12 years ago

Farnell

onsemi

Newark

CAD Models

Download onsemi BD677AG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.48
$ 0.48
Stock
134,050
205,945
205,945
Authorized Distributors
0
6
6
Mount
-
Through Hole
Through Hole
Case/Package
TO-225
TO-126
TO-126
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
60 V
60 V
60 V
Max Collector Current
4 A
4 A
4 A
Transition Frequency
-
-
-
Collector Emitter Saturation Voltage
2.8 V
2.5 V
2.5 V
hFE Min
750
750
750
Power Dissipation
40 W
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1991-06-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiBD675AG
TRANS NPN DARL 45V 4A TO126 / Bipolar (BJT) Transistor NPN - Darlington 45 V 4 A 40 W Through Hole TO-126
onsemiBD677G
Medium Power NPN Darlington Bipolar Power Transistor
onsemiBD675G
Trans, Bjt, Single, Darlington, Npn; Available Until Stocks Are Exhausted |Onsemi BD675G

Descriptions

Descriptions of onsemi BD677AG provided by its distributors.

Medium Power NPN Darlington Bipolar Power Transistor
BD Series 60 V 4 A Medium Power Silicon NPN Darlington Transistor - TO-225
BIPOLAR TRANSISTOR, NPN, 60V TO-225; Transistor Polarity:NPN; No. of Pins:3Pins; Transistor Mounting:Through Hole; Operating Temperature Max:150°C; Product Range:-; Qualification:-; Collector Emitter Voltage Max:60V RoHS Compliant: Yes
DARLINGTON TRANSISTOR, TO-225AA; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 60V; Transition Frequency ft: -; Power Dissipation Pd: 40W; DC Collector Current: 4A; DC Current Gain hFE: 750hFE; Transistor Case

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd