onsemi BD438

Bulk Through Hole PNP Single Bipolar (BJT) Transistor 85 @ 500mA 1V 4A 36W 3MHz
$ 0.198
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BD438.

IHS

Datasheet8 pages25 years ago
Datasheet1 page0 years ago
Datasheet0 pages0 years ago
Datasheet4 pages0 years ago

Farnell

B+D Enterprises

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BD438 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.198
$ 0.329
$ 0.329
Stock
8,150,718
89,221
89,221
Authorized Distributors
1
2
2
Mount
Through Hole
-
-
Case/Package
TO-126
TO-225
TO-225
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
4 A
4 A
4 A
Transition Frequency
2 MHz
3 MHz
3 MHz
Collector Emitter Saturation Voltage
600 mV
700 mV
700 mV
hFE Min
40
40
40
Power Dissipation
36 W
36 W
36 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1991-06-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2006-12-31
LTD Date2007-06-30

Related Parts

onsemiBD676A
Power Bipolar Transistor, 4A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin
onsemiBD136
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 40 @ 150mA 2V 1.5A 1.25W 45V
onsemiBD234
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 25 @ 1A 2V 2A 25W 3MHz
Diodes Inc.APT13005SU-G1
HIGH VOLTAGE FAST SWITCHING NPN POWER TRANSISTOR | TRANS NPN 450V 3.2A TO126
Diodes Inc.APT13003EU-G1
Small Signal Bipolar Transistor, 1.5A I(C), 465V V(BR)CEO, 1-Element, NPN, Silicon, TO-126
Diodes Inc.APT13003SU-G1
Small Signal Bipolar Transistor, 1.3A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, TO-126

Descriptions

Descriptions of onsemi BD438 provided by its distributors.

Bulk Through Hole PNP Single Bipolar (BJT) Transistor 85 @ 500mA 1V 4A 36W 3MHz
COMPLEMENTARY SILICON POWER TRANSISTOR Power Bipolar Transistor, 4A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin
Bipolar Transistors - BJT PNP Medium Power
Transistor GP BJT PNP 45V 4A 3-Pin TO-126
PNP Transistor 36W 5V 100μA 45V 4A TO-126 TH 13.64mm H
TRANSISTOR, PNP TO-126; Transistor Type:Power General Purpose; Transistor Polarity:PNP; Collector-to-Emitter Breakdown Voltage:45V; Current Ic Continuous a Max:4A; Min Hfe:40; Case Style:TO-126; Current Ic Max:4A; Current Ic hFE:2A; No. of Pins:3; Power, Ptot:36W; Temperature, Full Power Rating:25°C; Transistors, No. of:1; Voltage, Vcbo:45V; ft, Min:3MHz

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD 438
  • BD-438