onsemi BD242CG

BD Series 100 V 3 A PNP Complementary Silicon Plastic Power Transistor TO-220 AB
$ 0.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BD242CG.

Master Electronics

Datasheet6 pages15 years ago

IHS

onsemi

Newark

Farnell

Inventory History

3 month trend:
-3.69%

CAD Models

Download onsemi BD242CG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.325
$ 0.57
Stock
241,740
201,889
Authorized Distributors
6
1
Mount
-
Through Hole
Case/Package
TO-220-3
TO-220-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
100 V
100 V
Max Collector Current
3 A
3 A
Transition Frequency
3 MHz
2 MHz
Collector Emitter Saturation Voltage
1.2 V
1.2 V
hFE Min
10
10
Power Dissipation
-
40 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemiBD242BG
3.0 A, 80 V PNP Bipolar Power Transistor
onsemiTIP32CG
Bipolar junction transistor, PNP, 3 A, 100 V, THT, TO-220, TIP32CG
onsemiMJF32C
Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
onsemiKSB601YTU
Power Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin

Descriptions

Descriptions of onsemi BD242CG provided by its distributors.

BD Series 100 V 3 A PNP Complementary Silicon Plastic Power Transistor TO-220 AB
3.0 A, 100 V PNP Bipolar Power Transistor
SILICON PLASTIC POWER TRANSISTOR Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Trans GP BJT PNP 100V 3A 40000mW 3-Pin(3+Tab) TO-220AB Tube
100V 40W 3A 10@3A4V 3MHz 1.2V@3A600mA PNP -65¡Í~+150¡Í@(Tj) TO-220 Bipolar Transistors - BJT ROHS
onsemi PNPTransistor, TO-220encapsulation, Through hole mounting, Maximum DC collector current-3 A, maximum collector-emission voltage-90 V
TRANSISTOR, PNP, TO-220; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft: 3MHz; Power Dissipation Pd: 40W; DC Collector Current: 3A; DC Current Gain hFE: 25hFE; Transistor Case Style

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd