Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BD242BG

3.0 A, 80 V PNP Bipolar Power Transistor
$ 0.359
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BD242BG.

IHS

Datasheet6 pages11 years ago

Upverter

onsemi

Farnell

Newark

Inventory History

3 month trend:
+2.97%

CAD Models

Download onsemi BD242BG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.359
$ 0.293
$ 0.293
Stock
79,487,600
320,702
320,702
Authorized Distributors
6
6
6
Mount
-
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220
TO-220
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
80 V
80 V
80 V
Max Collector Current
3 A
3 A
3 A
Transition Frequency
3 MHz
3 MHz
3 MHz
Collector Emitter Saturation Voltage
1.2 V
1.2 V
1.2 V
hFE Min
10
10
10
Power Dissipation
40 mW
40 W
40 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2024-04-02
LTD Date2024-10-02
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiBD242CG
BD Series 100 V 3 A PNP Complementary Silicon Plastic Power Transistor TO-220 AB
onsemiTIP32BG
TRANS PNP 80V 3A TO220AB / Trans GP BJT PNP 80V 3A 2000mW Automotive 3-Pin(3+Tab) TO-220AB Tube
onsemiBD242B
Tube Through Hole PNP Single Bipolar (BJT) Transistor 25 @ 1A 4V 3A 40W 3MHz
onsemiKSB834YTU
Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin

Descriptions

Descriptions of onsemi BD242BG provided by its distributors.

3.0 A, 80 V PNP Bipolar Power Transistor
Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
3.0 A, 100 V, 40 W NPN Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;
1.2V@ 600mA,3A PNP 40W 5V 300μA 115V 80V 3A TO-220 Through hole mounting 10.28mm*4.82mm*9.28mm
Trans GP BJT PNP 80V 3A 40000mW 3-Pin(3+Tab) TO-220AB Tube
80V 40W 3A 10@3A4V 3MHz 1.2V@3A600mA PNP -65¡Í~+150¡Í@(Tj) TO-220 Bipolar Transistors - BJT ROHS
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
Bipolar Transistor, Pnp, -80V; Transistor, Polaridad:Pnp; Tensión Colector Emisor V(Br)Ceo:80V; Frecuencia De Transición Ft:3Mhz; Disipación De Potencia Pd:40W; Corriente De Colector Dc:3A; Ganancia De Corriente Dc Hfe:25 |Onsemi BD242BG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd