onsemi TIP32CG

on Semi TIP32CG PNP Bipolar Transistor, 3 A, 100 V, 3-PIN TO-220AB
$ 0.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TIP32CG.

IHS

Datasheet7 pages11 years ago

Upverter

Newark

Master Electronics

iiiC

Inventory History

3 month trend:
+12.59%

CAD Models

Download onsemi TIP32CG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.258
$ 0.193
$ 0.193
Stock
536,569
725,233
725,233
Authorized Distributors
6
6
6
Mount
-
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220
TO-220
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-
100 V
100 V
Max Collector Current
3 A
3 A
3 A
Transition Frequency
3 MHz
3 MHz
3 MHz
Collector Emitter Saturation Voltage
1.2 V
1.2 V
1.2 V
hFE Min
10
10
10
Power Dissipation
2 W
40 W
40 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemiMJF32CG
ON Semi MJF32CG PNP Bipolar Transistor; 3 A; 100 V; 3-Pin TO-220
onsemiTIP32BG
TRANS PNP 80V 3A TO220AB / Trans GP BJT PNP 80V 3A 2000mW Automotive 3-Pin(3+Tab) TO-220AB Tube
onsemiMJF32C
Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin

Descriptions

Descriptions of onsemi TIP32CG provided by its distributors.

ON SEMI TIP32CG PNP BIPOLAR TRANSISTOR, 3 A, 100 V, 3-PIN TO-220AB
TIP Series 100 V 3 A PNP Complementary Silicon Plastic Power Transistor TO-220AB
Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Trans GP BJT PNP 100V 3A 2000mW 3-Pin(3+Tab) TO-220AB Rail
ON Semiconductor PNP Transistor -3A -100V TO-220AB TH
100V 40W 3A 10@3A4V 3MHz 1.2V@3A375mA PNP -65¡Í~+150¡Í@(Tj) TO-220-3 Bipolar Transistors - BJT ROHS
3 A 100 V PNP Si POWER TRANSISTOR TO-220AB
Transistor Polarity:PNP; Collector Emitter Voltage Max:100V; Continuous Collector Current:3A; Power Dissipation:40W; Transistor Mounting:Through Hole; No. of Pins:3Pins; Transition Frequency:3MHz; DC Current Gain hFE Min:10hFE; MSL:-RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP32CG.