onsemi MJE350

0.5 A, 300 V PNP Bipolar Power Transistor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJE350.

onsemi

Datasheet3 pages9 years ago

IHS

JRH Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MJE350 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.241
$ 0.241
Stock
37,601
444,072
444,072
Authorized Distributors
0
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-225
SOT-32
SOT-32
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
80 V
300 V
300 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
3 MHz
-
-
Collector Emitter Saturation Voltage
-
500 mV
500 mV
hFE Min
30
30
30
Power Dissipation
20 W
20.8 W
20.8 W

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1991-05-01
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2010-07-21
LTD Date2011-01-21
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

onsemiBD242B
3.0 A, 80 V PNP Bipolar Power Transistor
onsemiBD242C
Tube Through Hole PNP Single Bipolar (BJT) Transistor 25 @ 1A 4V 3A 40W 3MHz
onsemiTIP31B
NPN Transistor 2W 5V 300μA 80V 80V 3A TO-220-3 TH 10.28mm × 4.82mm × 9.28mm
onsemiFJP3305TU
Bipolar (BJT) Transistor NPN 400V 4A 4MHz 75W Through Hole TO-220-3

Descriptions

Descriptions of onsemi MJE350 provided by its distributors.

0.5 A, 300 V PNP Bipolar Power Transistor
Transistor: PNP; bipolar; -300V; -0.5A; 20W; -65+150 deg.C; THT; TO126
-1V @IC=-50mA,IB=-5mA PNP 20W 3V 300V 500mA TO-225AA Through hole mounting 13.64mm(height)
BIPOLAR TRANSISTOR, PNP, -300V, SOT-32
BIPOLAR TRANSISTOR, PNP, -300V, TO-225
Trans GP BJT PNP 300V 0.5A 3-Pin TO-225 Bulk
PLASTIC MEDIUM POWER PNP SILICON TRANSISTOR Power Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-225, Plastic/Epoxy, 3 Pin

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJE 350
  • MJE-350
  • MJE350 .
  • MJE350.