STMicroelectronics BD241C

Bipolar (BJT) Single Transistor, NPN, 100 V, 5 A, 40 W, TO-220, Through Hole
$ 0.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BD241C.

IHS

Datasheet9 pages21 years ago

Arrow Electronics

Burklin Elektronik

SOS electronic

Farnell

Inventory History

3 month trend:
+9.32%

CAD Models

Download STMicroelectronics BD241C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.282
$ 0.439
$ 0.439
Stock
572,455
277,581
277,581
Authorized Distributors
6
6
6
Mount
Through Hole
-
-
Case/Package
TO-220
TO-220-3
TO-220-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
3 A
3 A
3 A
Transition Frequency
3 MHz
3 MHz
3 MHz
Collector Emitter Saturation Voltage
1.2 V
1.2 V
1.2 V
hFE Min
10
10
10
Power Dissipation
40 W
40 mW
40 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

onsemiBD241CTU
TRANS NPN 100V 3A TO220-3 / Bipolar (BJT) Transistor NPN 100 V 3 A 40 W Through Hole TO-220-3
onsemiTIP41C
Transistor General Purpose BJT NPN 100 Volt 6 Amp 3-Pin 3+ Tab TO-220 Bulk
Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
onsemiKSD526OTU
Bipolar (BJT) Transistor NPN 80V 4A 8MHz 30W Through Hole TO-220-3

Descriptions

Descriptions of STMicroelectronics BD241C provided by its distributors.

Bipolar (BJT) Single Transistor, NPN, 100 V, 5 A, 40 W, TO-220, Through Hole
Trans GP BJT NPN 100V 3A 40000mW 3-Pin(3+Tab) TO-220AB Tube
BD241C NPN Bipolar Transistor, 3 A, 100 V, 3-Pin TO-220
BD241C Series NPN 100 V 3 A Flange Mount Silicon Power Transistor - TO-220
NPN POWER TRANSISTOR Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
1.2V@ 600mA,3A NPN 40W 5V 300μA 100V 3A TO-220 Through hole mounting 9.15mm(height)
Bipolar Transistors - BJT NPN Pwr Transistors
Power Bipolar, NPN, 4V, 600mA, TO-220, Tube
STMicroelectronics SCT
TRANSISTOR, NPN, TO-220; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft: -; Power Dissipation Pd: 40W; DC Collector Current: 5A; DC Current Gain hFE: 25hFE; Transistor Case Style: TO

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD 241 C
  • BD 241C
  • BD241C.