onsemi BD239CTU

Transistor, bjt, npn, 100V V(Br)Ceo, 2A I(C), to-220Ab Rohs Compliant: Yes |Onsemi BD239CTU
$ 0.468
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BD239CTU.

IHS

Datasheet6 pages25 years ago

TME

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+2.05%

CAD Models

Download onsemi BD239CTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.468
$ 0.254
$ 0.254
Stock
12,565,013
420,988
420,988
Authorized Distributors
5
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220
TO-220
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
2 A
2 A
2 A
Transition Frequency
-
-
-
Collector Emitter Saturation Voltage
700 mV
700 mV
700 mV
hFE Min
15
15
15
Power Dissipation
30 W
30 W
30 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-12-20
Lifecycle StatusEOL (Last Updated: 5 days ago)
LTB Date2024-04-06
LTD Date2024-10-06
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Related Parts

onsemiBD239C
Bipolar Transistors - BJT NPN Si Transistor Epitaxial
onsemiTIP29CTU
TIP Series NPN 2 W 100 V 1 A Flange Mount Epitaxial Silicon Transistor-TO-220-3
onsemiBD243B
NPN Transistor 65W 5V 700μA 80V 80V 6A TO-220-3 TH 10.1mm × 4.7mm × 9.4mm
NXP SemiconductorsBUJ403A,127
Power Bipolar Transistor, 6A I(C), 550V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
onsemiBD241BTU
Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin

Descriptions

Descriptions of onsemi BD239CTU provided by its distributors.

Transistor, bjt, npn,100V V(Br)Ceo,2A I(C),to-220Ab Rohs Compliant: Yes |Onsemi BD239CTU
Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
2.0 A, 80 V, 25W NPN Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;
Trans GP BJT NPN 100V 2A 30000mW 3-Pin(3+Tab) TO-220 Tube
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
onsemi NPNTransistor, TO-220encapsulation, Through hole mounting, Maximum DC collector current2 A, maximum collector-emission voltage115 V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd