Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BD243B

Bulk Through Hole NPN Single Bipolar (BJT) Transistor 15 @ 3A 4V 6A 65W 3MHz
$ 0.23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BD243B.

Electro Sonic

Datasheet6 pages14 years ago

Upverter

element14 APAC

IHS

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BD243B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.23
$ 0.404
Stock
123,072
1,319,216
Authorized Distributors
1
2
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
Max Collector Current
6 A
6 A
Transition Frequency
2 MHz
-
Collector Emitter Saturation Voltage
1.5 V
1.5 V
hFE Min
15
15
Power Dissipation
65 W
65 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1986-07-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

onsemiBD243BTU
Power Bipolar Transistor, 6A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
onsemiTIP41A
Trans GP BJT NPN 60V 6A 2000mW Automotive 3-Pin(3+Tab) TO-220AB Tube
Power Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
NXP SemiconductorsBUJ403A,127
Power Bipolar Transistor, 6A I(C), 550V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
onsemiBD241BTU
Tube Through Hole NPN BD241 Bipolar (BJT) Transistor 1.2V @ 600mA 3A 3A 40W 80V
onsemiBD535J
Bipolar (BJT) Transistor NPN 60V 8A 12MHz 50W Through Hole TO-220

Descriptions

Descriptions of onsemi BD243B provided by its distributors.

Bulk Through Hole NPN Single Bipolar (BJT) Transistor 15 @ 3A 4V 6A 65W 3MHz
NPN Transistor 65W 5V 700μA 80V 80V 6A TO-220-3 TH 10.1mm × 4.7mm × 9.4mm
Power Bipolar Transistor, 6A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Trans GP BJT NPN 80V 6A 3-Pin(3+Tab) TO-220AB Bulk
Transistors RF Bipolar Small Signal NPN RF Transistor
6 A 80 V NPN Si POWER TRANSISTOR TO-220AB

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD243B.