STMicroelectronics BD239C

Bipolar (BJT) Single Transistor, NPN, 100 V, 2 A, 30 W, TO-220, Through Hole
$ 0.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BD239C.

TME

Datasheet9 pages21 years ago

Burklin Elektronik

Farnell

Newark

Inventory History

3 month trend:
-6.80%

CAD Models

Download STMicroelectronics BD239C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.26
$ 0.468
$ 0.468
Stock
412,459
192,513
192,513
Authorized Distributors
6
5
5
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220
TO-220-3
TO-220-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
2 A
2 A
2 A
Transition Frequency
-
-
-
Collector Emitter Saturation Voltage
700 mV
700 mV
700 mV
hFE Min
15
15
15
Power Dissipation
30 W
30 W
30 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1989-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemiTIP112TU
TIP Series NPN 50 W 100 V 2 A Epitaxial Darlington Transistor - TO-220-3
onsemiBD239BTU
TRANS NPN 80V 2A TO220-3 / Bipolar (BJT) Transistor NPN 80 V 2 A 30 W Through Hole TO-220-3
onsemiTIP29A
Bulk Through Hole NPN Single Bipolar (BJT) Transistor 15 @ 1A 4V 1A 2W 3MHz
TRANS NPN 400V 2A TO220-3 / Bipolar (BJT) Transistor NPN 400 V 2 A 50 W Through Hole TO-220-3
onsemiKSD526OTU
Bipolar (BJT) Transistor NPN 80V 4A 8MHz 30W Through Hole TO-220-3

Descriptions

Descriptions of STMicroelectronics BD239C provided by its distributors.

Bipolar (BJT) Single Transistor, NPN, 100 V, 2 A, 30 W, TO-220, Through Hole
BD239C Series 100 V 2 A Surface Mount NPN Power Transistor - TO-220-3
BD239C NPN Bipolar Transistor, 2 A, 100 V, 3-Pin TO-220
Trans GP BJT NPN 100V 2A 2000mW 3-Pin(3+Tab) TO-220AB Tube
NPN POWER TRANSISTOR Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
115V 30W 15@1A,4V 2A NPN TO-220 Bipolar (BJT) ROHS
700mV@ 200mA,1A NPN 2W 5V 300μA 115V 100V 2A TO-220 Through hole mounting 9.15mm(height)
Power Bipolar, NPN, 4V, 200mA, TO-220, Tube
STMicroelectronics SCT
TRANSISTOR, NPN, TO-220; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft: -; Power Dissipation Pd: 2W; DC Collector Current: 2A; DC Current Gain hFE: 40hFE; Transistor Case Style: TO-

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD239C.