onsemi BD239C

Bipolar Transistors - BJT NPN Si Transistor Epitaxial
$ 0.654
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BD239C.

IHS

Datasheet0 pages0 years ago
Datasheet4 pages24 years ago

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-0.18%

CAD Models

Download onsemi BD239C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.654
$ 0.262
$ 0.262
Stock
108,651
380,137
380,137
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220
TO-220
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
2 A
2 A
2 A
Transition Frequency
-
-
-
Collector Emitter Saturation Voltage
700 mV
700 mV
700 mV
hFE Min
15
15
15
Power Dissipation
30 W
30 W
30 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1986-07-01
Lifecycle StatusEOL (Last Updated: 6 days ago)
LTB Date2025-10-08
LTD Date2026-04-08
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 days ago)

Related Parts

onsemiBD239CTU
Transistor, bjt, npn,100V V(Br)Ceo,2A I(C),to-220Ab Rohs Compliant: Yes |Onsemi BD239CTU
onsemiTIP29CTU
TIP Series NPN 2 W 100 V 1 A Flange Mount Epitaxial Silicon Transistor-TO-220-3
onsemiKSD526Y
Transistor, bjt, npn,80V V(Br)Ceo,4A I(C),to-220Ab Rohs Compliant: Yes |Onsemi KSD526Y
NXP SemiconductorsBUJ403A,127
Power Bipolar Transistor, 6A I(C), 550V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
onsemiBD241BTU
Tube Through Hole NPN BD241 Bipolar (BJT) Transistor 1.2V @ 600mA 3A 3A 40W 80V
onsemiKSD363R
Bulk Through Hole NPN SINGLE Bipolar (BJT) Transistor 40 @ 1A 5V 6A 40W 10MHz

Descriptions

Descriptions of onsemi BD239C provided by its distributors.

Bipolar Transistors - BJT NPN Si Transistor Epitaxial
100V 30W 2A NPN TO-220-3 Bipolar Transistors - BJT ROHS
Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
2.0 A, 80 V, 25W NPN Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;
700mV@ 200mA,1A NPN 30W 5V 300μA 100V 2A TO-220-3 Through hole mounting 9.4mm(height)
Trans GP BJT NPN 100V 2A 30000mW 3-Pin(3+Tab) TO-220 Bag
TRANS, NPN, 100V, 2A, 30W, TO-220; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft: -; Power Dissipation Pd: 30W; DC Col; Available until stocks are exhausted Alternative available

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD239C.