onsemi KSD526Y

Transistor, bjt, npn, 80V V(Br)Ceo, 4A I(C), to-220Ab Rohs Compliant: Yes |Onsemi KSD526Y
$ 0.411
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KSD526Y.

onsemi

Datasheet5 pages3 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Farnell

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
+5.09%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.411
$ 0.706
Stock
313,443
573,852
Authorized Distributors
3
4
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
Max Collector Current
4 A
4 A
Transition Frequency
8 MHz
8 MHz
Collector Emitter Saturation Voltage
450 mV
450 mV
hFE Min
120
120
Power Dissipation
30 W
30 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-02-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiKSD526YTU
Transistor,bjt,npn,80V V(Br)Ceo,4A I(C),to-220Ab Rohs Compliant: Yes |Onsemi KSD526YTU
Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
onsemiBD241BTU
Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin

Descriptions

Descriptions of onsemi KSD526Y provided by its distributors.

Transistor, bjt, npn,80V V(Br)Ceo,4A I(C),to-220Ab Rohs Compliant: Yes |Onsemi KSD526Y
Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
NPN Transistor 1.5V@300mA 3A 30W 5V 30μA 80V 80V 4A TO-220-3 TH 9.4mm H
Trans GP BJT NPN 80V 4A 30000mW 3-Pin(3+Tab) TO-220 Bag
30Ã×A 80V 30W 4A 50@3A5V 8MHz 450mV@3A300mA NPN +150¡Í@(Tj) TO-220 Bipolar Transistors - BJT ROHS
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSD526-Y