onsemi BD237STU

2.0 A, 100 V, 25W NPN Epitaxial Silicon Bipolar Power Transistor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BD237STU.

onsemi

Datasheet4 pages21 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Newark

Fairchild Semiconductor

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.38
Stock
73,445
287,636
Authorized Distributors
1
6
Mount
Through Hole
-
Case/Package
TO-126
TO-225
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
Max Collector Current
2 A
2 A
Transition Frequency
3 MHz
3 MHz
Collector Emitter Saturation Voltage
600 mV
600 mV
hFE Min
25
25
Power Dissipation
25 W
25 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 16 hours ago)
LTB Date2019-10-12
LTD Date2020-04-12
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 16 hours ago)

Related Parts

Bipolar Transistors (BJT); BD13916STU; ON SEMICONDUCTOR; NPN; 3; 80 V; 1.5 A
Bipolar (BJT) Single Transistor, NPN, 80 V, 12.5 W, 1.5 A, 63
onsemiBD13916S
1.5 A, 60 V PNP Power Bipolar Junction Transistor. ONSSPCTRNSTLT1T0R;
onsemiKSD986YS
Bipolar (BJT) Transistor NPN - Darlington 80V 1.5A 1W Through Hole TO-126-3

Descriptions

Descriptions of onsemi BD237STU provided by its distributors.

2.0 A, 100 V, 25W NPN Epitaxial Silicon Bipolar Power Transistor
Bipolar Transistors (BJT); BD237STU; ON SEMICONDUCTOR; NPN; 3; 80 V; 2 A
TRANS NPN 80V 2A TO-126 / Trans GP BJT NPN 80V 2A 25000mW 3-Pin(3+Tab) TO-126 Tube
BD Series NPN 25 W 80 V 2 A Through Hole Epitaxial Transistor - TO-126
Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin
600mV@ 100mA,1A NPN 25W 5V 100μA 100V 80V 2A TO-126-3 Through hole mounting 8mm*3.25mm*11mm
TRANSISTOR, BIPOL, NPN, 80V, TO-225AA-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 80V; Transition Frequency ft: 3MHz; Power Dissipation Pd: 25W; DC Collector Current: 2A; DC Current Gain hFE: 25hFE; Transi

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD237-STU