onsemi BD140G

1.5 A, 80 V PNP Bipolar Power Transistor
$ 0.503
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BD140G.

Master Electronics

Datasheet4 pages0 years ago

IHS

onsemi

Newark

Farnell

Inventory History

3 month trend:
+40.66%

CAD Models

Download onsemi BD140G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.503
$ 0.245
$ 0.245
Stock
56,442,099
1,355,159
1,355,159
Authorized Distributors
6
6
6
Mount
-
Through Hole
Through Hole
Case/Package
TO-225
SOT-32
SOT-32
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
80 V
80 V
80 V
Max Collector Current
1.5 A
1.5 A
1.5 A
Transition Frequency
-
75 MHz
75 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
500 mV
hFE Min
25
25
25
Power Dissipation
1.25 W
12.5 W
12.5 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

onsemiBD138G
1.5 A, 60 V PNP Power Bipolar Junction Transistor
onsemi2N5195G
Bipolar (Bjt) Single Transistor, Pnp; |Onsemi 2N5195G.
onsemi2N4920G
PNP Bipolar Junction Transistor, TO-92. ONSSPCTRNSTLT1T0R;

Descriptions

Descriptions of onsemi BD140G provided by its distributors.

1.5 A, 80 V PNP Bipolar Power Transistor
Bipolar Transistors - BJT 1.5A 80V 12.5W PNP
PLASTIC MEDIUM POWER SILICON PNP TRANSISTOR Power Bipolar Transistor, 1.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-225AA, Plastic/Epoxy, 3 Pin
Trans GP BJT PNP 80V 1.5A 1250mW 3-Pin(3+Tab) TO-225 Box
onsemi PNPTransistor, TO-225encapsulation, Through hole mounting, Maximum DC collector current-1.5 A, maximum collector-emission voltage-80 V
This series of plastic medium-power silicon PNP transistors are designed for use as audio amplifiers and drivers utilizing complementary or quasi complementary circuits.
TRANSISTOR, PNP, TO-225AA; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 80V; Transition Frequency ft: -; Power Dissipation Pd: 1.25W; DC Collector Current: -1.5A; DC Current Gain hFE: 40hFE; Transistor Case St

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD140G.