STMicroelectronics BD140

Power Bipolar Transistor, 1A I(C), 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin
$ 0.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BD140.

IHS

Datasheet9 pages21 years ago
Datasheet9 pages21 years ago

TME

element14

Halfin

iiiC

Inventory History

3 month trend:
+24.77%

CAD Models

Download STMicroelectronics BD140 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.245
$ 0.503
$ 0.503
Stock
1,382,517
56,434,419
56,434,419
Authorized Distributors
6
6
6
Mount
Through Hole
-
-
Case/Package
SOT-32
TO-225
TO-225
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
80 V
80 V
80 V
Max Collector Current
1.5 A
1.5 A
1.5 A
Transition Frequency
75 MHz
-
-
Collector Emitter Saturation Voltage
500 mV
500 mV
500 mV
hFE Min
25
25
25
Power Dissipation
12.5 W
1.25 W
1.25 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of STMicroelectronics BD140 provided by its distributors.

Power Bipolar Transistor, 1A I(C), 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin
Bipolar Transistors (BJT); BD140; STMICROELECTRONICS; PNP; 80 V; 1.5 A; 3
80V 1.25W 40@150mA,2V 1.5A PNP TO-126 Bipolar Transistors - BJT ROHS
Trans GP BJT PNP 80V 1.5A 1250mW 3-Pin(3+Tab) SOT-32 Tube
STMicroelectronics PNP Transistor, SOT-32, TH, -3A Ic, -80V Vce
Trans GP BJT PNP 80V 1.5A 3-Pin TO-225 Bulk
BD140 Series 80 V 1.5 A 1.25 W PNP Epitaxial Silicon Transistor - TO-126-3
PNP BJT Transistor, 80V, 1.5A, SOT-32
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1uF 50V X7R +/-10% 1206 AEC-Q200
TRANSISTOR, BJT, PNP, -80V, -1.5A, SOT32; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -80V; Transition Frequency ft: -; Power Dissipation Pd: 1.25W; DC Collector Current: -1.5A; DC Current Gain hFE: 250hFE; T

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD 140
  • BD140.