onsemi BCX70G

NPN 350 mW 45 V 200 mA Surface Mount Epitaxial Silicon Transistor - SOT-23-3
$ 0.033
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BCX70G.

IHS

Datasheet3 pages23 years ago
Datasheet0 pages0 years ago

onsemi

Farnell

Fairchild Semiconductor

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BCX70G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.033
$ 0.041
Stock
889,654
3,340,528
Authorized Distributors
2
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
TO-236-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
Max Collector Current
200 mA
100 mA
Transition Frequency
100 MHz
250 MHz
Collector Emitter Saturation Voltage
550 mV
550 mV
hFE Min
60
50
Power Dissipation
350 mW
250 mW

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-12-06
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2018-06-22
LTD Date2018-12-22
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiBCX70K
BCX70K Series 45 V 0.2 A 350 mW SMT NPN General Purpose Transistor - SOT-23-3
onsemiBCX70J...
BCX70 Series 45 V 0.2 A 350 mW SMT NPN Epitaxial Silicon Transistor - SOT-23-3
onsemiBCX70H
TRANS NPN 45V 0.2A SOT-23 / Trans GP BJT NPN 45V 0.2A 3-Pin SOT-23 T/R
Diodes Inc.MMBT3904-7-F
Transistor General Purpose BJT NPN 40 Volt 0.2A Automotive 3-Pin SOT-23
Diodes Inc.BC817-40-7-F
Bipolar (BJT) Single Transistor, NPN, 45 V, 500 mA, 310 mW, SOT-23, Surface Mount
Diodes Inc.BC817-25-7-F
Bipolar (BJT) Single Transistor, NPN, 45 V, 500 mA, 310 mW, SOT-23, Surface Mount

Descriptions

Descriptions of onsemi BCX70G provided by its distributors.

NPN 350 mW 45 V 200 mA Surface Mount Epitaxial Silicon Transistor - SOT-23-3
Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
Bipolar Transistors - BJT SOT-23 NPN GP AMP
Trans GP BJT NPN 45V 0.2A 3-Pin SOT-23 T/R
NPN 350mW 5V 20nA 45V 45V 200mA SOT-23-3 SMD mount 2.92mm*1.3mm*930μm
TRANSISTOR NPN 45V 0.2A SOT23; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:45V; Transition Frequency Typ ft:125MHz; Power Dissipation Pd:350mW; DC Collector Current:200mA; DC Current Gain hFE:120; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:350mV; Current Ic Continuous a Max:10mA; Gain Bandwidth ft Typ:125MHz; Hfe Min:60; Package / Case:SOT-23; Power Dissipation Pd:350mW; Termination Type:SMD; Transistor Type:General Purpose

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCX70G.