onsemi BCW89

BCW89 Series 60 V CE Breakdown 0.5 A PNP General Purpose Transistor - SOT-23
$ 0.032
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BCW89.

IHS

Datasheet3 pages23 years ago
Datasheet0 pages0 years ago

Fairchild Semiconductor

onsemi

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BCW89 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.032
$ 0.044
Stock
7,793,237
2,881,663
Authorized Distributors
3
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
TO-236-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
60 V
60 V
Max Collector Current
500 mA
100 mA
Transition Frequency
-
150 MHz
Collector Emitter Saturation Voltage
-300 mV
300 mV
hFE Min
120
120
Power Dissipation
350 mW
250 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-05-21
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2020-01-16
LTD Date2020-07-16
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiMMBTA55
MMBTA55 Series 60 V 0.5 A 350 mW PNP General Purpose Amplifier - SOT-23-3
Diodes Inc.MMBT2907A-7-F
Bipolar (BJT) Single Transistor, PNP, 60 V, 600 mA, 310 mW, SOT-23, Surface Mount
onsemiMMBT200
MMBT200 Series 45 V 0.5 A 350 mW PNP General Purpose Amplifier - SOT-23-3
Diodes Inc.MMBTA55-7-F
Bipolar (BJT) Single Transistor, PNP, 60 V, 500 mA, 350 mW, SOT-23, Surface Mount
KST2907A Series PNP 60 V 350 mW SMT Epitaxial Silicon Transistor - SOT-23
Diodes Inc.BC807-25-7-F
PNP 45 V 500 mA 100 MHz 310 mW Surface Mount Bipolar (BJT)Transistor - SOT-23-3

Descriptions

Descriptions of onsemi BCW89 provided by its distributors.

BCW89 Series 60 V CE Breakdown 0.5 A PNP General Purpose Transistor - SOT-23
Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon
Bipolar Transistors - BJT SOT-23 PNP GP AMP
NPN Bipolar Transistor. ONSSPCTRNSTVU6M5P;
TRANSISTOR PNP 60V 500MA SOT23
This device is designed for general purpose medium power amplifiers and switches requiring collector currents to 300 mA.
Transistor; Transistor Type:Bipolar; Package/Case:SOT-323; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Current Rating:200mA; Voltage Rating:60V ;RoHS Compliant: Yes
BIPOLAR TRANSISTOR, PNP, -60V; Transisto; BIPOLAR TRANSISTOR, PNP, -60V; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-60V; Power Dissipation Pd:350mW; DC Collector Current:-500mA; DC Current Gain hFE:120; Operating Temperature Min:-55°C; No. of Pins:3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCW89.