Nexperia BCW89,215

BCW89 Series 60 V 100 mA SMT PNP General Purpose Transistor - SOT-23
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BCW89,215.

Upverter

Technical Drawing5 pages7 years ago

ODG (Origin Data Global)

IHS

TME

iiiC

Inventory History

3 month trend:
+1.02%

CAD Models

Download Nexperia BCW89,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.044
$ 0.026
Stock
2,942,082
7,630,260
Authorized Distributors
6
3
Mount
Surface Mount
Surface Mount
Case/Package
TO-236-3
SOT-23
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
60 V
60 V
Max Collector Current
100 mA
500 mA
Transition Frequency
150 MHz
-
Collector Emitter Saturation Voltage
300 mV
-300 mV
hFE Min
120
120
Power Dissipation
250 mW
350 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.75
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

onsemiMUN2111T1
TRANS BRT PNP 100MA 50V SC59 / Pre-Biased Bipolar Transistor (BJT)
onsemiMUN2130T1
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
onsemiMUN2137T1
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
PanasonicDSA2001S0L
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AA
PanasonicDSA2001R0L
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AA

Descriptions

Descriptions of Nexperia BCW89,215 provided by its distributors.

BCW89 Series 60 V 100 mA SMT PNP General Purpose Transistor - SOT-23
Small Signal Bipolar Transistor, 0.1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon
BIPOLAR TRANSISTOR, PNP, 60V, SOT-23;
Trans GP BJT PNP 60V 0.1A 3-Pin TO-236AB T/R
BCW89 - PNP general purpose transistor TO-236 3-Pin
TRANS, PNP, -60V, 150MHZ, SOT23-3; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-60V; Transition Frequency ft:150MHz; Power Dissipation Pd:250mW; DC Collector Current:-100mA; DC Current Gain hFE:260hFE; RF

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCW89215
  • BCW89@215