onsemi BCW66GLT1G

BCW66 Series 45 V 800 mA SMT NPN General Purpose Transistor - SOT-23-3
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BCW66GLT1G.

IHS

Datasheet6 pages10 years ago

Upverter

onsemi

element14 APAC

Master Electronics

Inventory History

3 month trend:
+85.10%

CAD Models

Download onsemi BCW66GLT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.039
$ 0.047
$ 0.047
Stock
3,830,393
1,565,843
1,565,843
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
800 mA
800 mA
800 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
700 mV
700 mV
700 mV
hFE Min
60
60
60
Power Dissipation
300 mW
300 mW
300 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Bipolar (BJT) Transistor NPN 45V 800mA 100MHz 300mW Surface Mount SOT-23-3
ON SEMI BCW65CLT1G NPN BIPOLAR TRANSISTOR, 0.8 A, 32 V, 3-PIN SOT-23
onsemiBCW65CLT1
Small Signal Bipolar Transistor, 0.8A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB

Descriptions

Descriptions of onsemi BCW66GLT1G provided by its distributors.

BCW66 Series 45 V 800 mA SMT NPN General Purpose Transistor - SOT-23-3
Trans GP BJT NPN 45V 0.8A 300mW 3-Pin SOT-23 T/R
45V 300mW 160@100mA,1V 800mA NPN SOT-23(TO-236) Bipolar Transistors - BJT ROHS
Bipolar Transistors (BJT); BCW66GLT1G; ON SEMICONDUCTOR; NPN; 3; 45 V; 800 mA
NPN SILICON GENERAL PURPOSE TRANSISTOR Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
Bipolar (BJT) Single Transistor, NPN, 45;
onsemi NPN Transistor, SOT-23, SMD, 800mA Ic, 45V Vce
800 mA 45 V NPN Si SMALL SIGNAL TRANSISTOR TO-236AB
TRANSISTOR, NPN, 45V, 800MA, TO-236AB-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 45V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 225mW; DC Collector Current: 800mA; DC Current Gain hFE: 160hFE

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd