onsemi BCW33LT1

Tape & Reel (TR) Surface Mount NPN Single Bipolar (BJT) Transistor 420 @ 2mA 5V 100nA ICBO 300mW 32V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BCW33LT1.

Upverter

Datasheet6 pages14 years ago
Datasheet6 pages17 years ago

onsemi

IHS

Sierra IC

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi BCW33LT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.041
$ 0.041
Stock
154,343
1,157,543
1,157,543
Authorized Distributors
0
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
32 V
32 V
32 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
-
-
-
Collector Emitter Saturation Voltage
250 mV
250 mV
250 mV
hFE Min
420
420
420
Power Dissipation
225 mW
300 mW
300 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1991-03-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2006-12-31
LTD Date2007-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

onsemiBCW33LT1G
ON SEMI BCW33LT1G NPN BIPOLAR TRANSISTOR, 0.1 A, 32 V, 3-PIN SOT-23
onsemiBCW33LT3G
NPN 32 V 100 mA 0.1 MHz 300 mW Surface Mount Bipolar (BJT) Transistor - SOT-23-3
onsemiBCW32LT1G
ON SEMI BCW32LT1G NPN BIPOLAR TRANSISTOR, 0.1 A, 32 V, 3-PIN SOT-23

Descriptions

Descriptions of onsemi BCW33LT1 provided by its distributors.

Tape & Reel (TR) Surface Mount NPN Single Bipolar (BJT) Transistor 420 @ 2mA 5V 100nA ICBO 300mW 32V
Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
NPN 225mW 5V 100nA 32V 32V 100mA SOT-23-3,TO-236 SMD mount 2.9mm*1.3mm*940μm
Trans GP BJT NPN 32V 0.1A 300mW 3-Pin SOT-23 T/R
100 mA 32 V NPN Si SMALL SIGNAL TRANSISTOR TO-236AB

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd