onsemi BCW33LT3G

NPN 32 V 100 mA 0.1 MHz 300 mW Surface Mount Bipolar (BJT) Transistor - SOT-23-3
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BCW33LT3G.

IHS

Datasheet8 pages9 years ago

Upverter

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.21%

CAD Models

Download onsemi BCW33LT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.029
$ 0.041
$ 0.041
Stock
2,565,361
1,347,804
1,347,804
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
32 V
32 V
32 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
-
-
-
Collector Emitter Saturation Voltage
250 mV
250 mV
250 mV
hFE Min
420
420
420
Power Dissipation
300 mW
300 mW
300 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1991-03-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

onsemiBCW33LT1
Tape & Reel (TR) Surface Mount NPN Single Bipolar (BJT) Transistor 420 @ 2mA 5V 100nA ICBO 300mW 32V
onsemiBCW33LT1G
ON SEMI BCW33LT1G NPN BIPOLAR TRANSISTOR, 0.1 A, 32 V, 3-PIN SOT-23
onsemiBCW32LT1G
ON SEMI BCW32LT1G NPN BIPOLAR TRANSISTOR, 0.1 A, 32 V, 3-PIN SOT-23

Descriptions

Descriptions of onsemi BCW33LT3G provided by its distributors.

NPN 32 V 100 mA 0.1 MHz 300 mW Surface Mount Bipolar (BJT) Transistor - SOT-23-3
ON SEMI BCW33LT3G NPN BIPOLAR TRANSISTOR, 0.1 A, 32 V, 3-PIN SOT-23
Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
onsemi NPN Transistor, SOT-23, SMD, 100mA Ic, 32V Vce
Trans GP BJT NPN 32V 0.1A 300mW 3-Pin SOT-23 T/R
32V 225mW 100mA 420@2mA5V 250mV@10mA500Ã×A NPN -55¡Í~+150¡Í@(Tj) SOT-23 Bipolar Transistors - BJT ROHS
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
Trans Bjt Single, Npn, 32V, 100Ma; |Onsemi BCW33LT3G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd