onsemi BCP68T1G

Transistor, Bipolar, Si, NPN, Power, Vceo 20VDC, IC 1A, Pd 1.5W, SOT-223, Vcbo 25VDC
$ 0.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BCP68T1G.

Inventory History

3 month trend:
-1.03%

CAD Models

Download onsemi BCP68T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.166
$ 0.132
Stock
2,268,224
664,539
Authorized Distributors
6
3
Mount
-
-
Case/Package
SOT-223-4
SOT-223-4
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
20 V
20 V
Max Collector Current
1 A
1 A
Transition Frequency
60 MHz
60 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
hFE Min
60
60
Power Dissipation
1.5 W
1.5 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

onsemiBCP68T1
TRANS NPN AUDIO 1A 25V SOT223 / Bipolar (BJT) Transistor
Bipolar (BJT) Single Transistor, General Purpose, NPN, 80 V, 1 A, 1.5 W, SOT-223, Surface Mount
onsemiBCP56T1G
Bipolar (BJT) Single Transistor, General Purpose, NPN, 80 V, 1 A, 1.5 W, SOT-223, Surface Mount

Descriptions

Descriptions of onsemi BCP68T1G provided by its distributors.

TRANSISTOR, BIPOLAR, SI, NPN, POWER, VCEO 20VDC, IC 1A, PD 1.5W, SOT-223,VCBO 25VDC
20V 1.5W 85@500mA,1V 1A NPN SOT-223 Bipolar Transistors - BJT ROHS
ON SEMICONDUCTOR - BCP68T1G - Bipolar (BJT) Single Transistor, General Purpose, NPN, 20 V, 60 MHz, 1.5 W, 1 A, 50 hFE
BCP Series 20 V 1 A Surface Mount NPN Silicon Epitaxial Transistor - SOT-223
Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-261AA, Plastic/Epoxy, 4 Pin
Trans GP BJT NPN 20V 1A 1500mW 4-Pin(3+Tab) SOT-223 T/R
onsemi NPN Transistor SOT-223 (SC-73) SMD IC 1A 20V
This NPN Silicon Epitaxial Transistor is designed for use in low voltage high current applications. The device is housed in the SOT-223 package which is designed for medium power surface mount applications.
TRANS, BIPOL, NPN, 20V, SOT223; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 20V; Transition Frequency ft: 60MHz; Power Dissipation Pd: 1.5W; DC Collector Current: 1A; DC Current Gain hFE: 50hFE; Transistor Ca

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCP68T1G.