onsemi BCP68T1

TRANS NPN AUDIO 1A 25V SOT223 / Bipolar (BJT) Transistor
$ 0.132
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BCP68T1.

Upverter

Datasheet4 pages21 years ago

onsemi

IHS

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BCP68T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.132
$ 0.166
Stock
664,539
2,268,224
Authorized Distributors
3
6
Mount
-
-
Case/Package
SOT-223-4
SOT-223-4
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
20 V
20 V
Max Collector Current
1 A
1 A
Transition Frequency
60 MHz
60 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
hFE Min
60
60
Power Dissipation
1.5 W
1.5 W

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-05-01
Lifecycle StatusEOL (Last Updated: 6 years ago)
LTB Date2010-07-21
LTD Date2011-01-21
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 years ago)

Related Parts

onsemiBCP68T1G
TRANSISTOR, BIPOLAR, SI, NPN, POWER, VCEO 20VDC, IC 1A, PD 1.5W, SOT-223,VCBO 25VDC
Bipolar (BJT) Single Transistor, General Purpose, NPN, 80 V, 1 A, 1.5 W, SOT-223, Surface Mount
onsemiBCP56T1G
Bipolar (BJT) Single Transistor, General Purpose, NPN, 80 V, 1 A, 1.5 W, SOT-223, Surface Mount

Descriptions

Descriptions of onsemi BCP68T1 provided by its distributors.

TRANS NPN AUDIO 1A 25V SOT223 / Bipolar (BJT) Transistor
Power Bipolar Transistor, 1A I(C), 1-Element, NPN, Silicon, TO-261AA, Plastic/Epoxy, 4 Pin
Cut Tape (CT) Single 4 EAR99 Bipolar (BJT) Transistor 1A 1.5W 60MHz 25V
NPN Bipolar Transistor hFE 40 to 250. ONSSPCTRNSTVU6M5P;
Trans GP BJT NPN 20V 1A 1500mW 4-Pin(3+Tab) SOT-223 T/R
NPN 1.5W 5V 10μA 25V 20V 1A SOT-223 SMD mount 6.5mm*3.5mm*1.57mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd