onsemi BSP50

Small Signal Bipolar Transistor, 0.0008A I(C), 1-Element, NPN, Silicon
$ 0.159
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BSP50.

IHS

Datasheet3 pages22 years ago
Datasheet0 pages0 years ago

onsemi

TME

element14 APAC

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BSP50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.159
$ 0.342
$ 0.342
Stock
322,195
362,292
362,292
Authorized Distributors
4
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-223
SOT-223
SOT-223
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
800 µA
500 mA
500 mA
Transition Frequency
200 MHz
200 MHz
200 MHz
Collector Emitter Saturation Voltage
1.3 V
1.3 V
1.3 V
hFE Min
2000
2000
2000
Power Dissipation
-
1.5 W
1.5 W

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2003-12-21
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2020-11-13
LTD Date2021-05-13
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Diodes Inc.BCP54TA
Bipolar (BJT) Single Transistor, NPN, 45 V, 1 A, 2 W, SOT-223, Surface Mount
Diodes Inc.BCP5410TA
Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
Diodes Inc.BCP5416TA
Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
onsemiPZT2222A
Trans General Purpose BJT NPN 40 Volt 1A 4-Pin (3+Tab) SOT-223 Tape and Reel
NXP SemiconductorsPVR100AZ-B5V0,115
Integrated Zener Diode and NPN Bipolar Transistor 4-Pin(3+Tab) SOT-223 T/R
NXP SemiconductorsPVR100AZ-B3V3,115
Integrated Zener Diode and NPN Bipolar Transistor 4-Pin(3+Tab) SOT-223 T/R

Descriptions

Descriptions of onsemi BSP50 provided by its distributors.

Small Signal Bipolar Transistor, 0.0008A I(C), 1-Element, NPN, Silicon
TRANS NPN DARL 45V 0.8A SOT-223 / Trans Darlington NPN 45V 0.8A 1000mW 4-Pin(3+Tab) SOT-223 T/R
High Voltage PNP Bipolar Transistor. ONSSPCTRNSTVU6M5P;
1.3V@ 500µA,500mA NPN - Darlington 1W 5V 50nA 60V 45V 800mA SOT-223-4 SMD mount 6.5mm*3.5mm*1.8mm
TRANSISTOR, BIPOL, NPN, 45V, SOT-223-4; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 45V; Transition Frequency ft: 200MHz; Power Dissipation Pd: 1W; DC Collector Current: 800mA; DC Current Gain hFE: 1000hFE; Transistor Case Style: SOT-223; No. of Pins: 4Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSP50.
  • BSP50..