Nexperia BCP54,115

Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BCP54,115.

IHS

Datasheet12 pages3 years ago
Datasheet0 pages0 years ago

Newark

Upverter

TME

element14

Inventory History

3 month trend:
+752%

CAD Models

Download Nexperia BCP54,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.135
$ 0.129
$ 0.129
Stock
1,591,862
1,304,579
1,304,579
Authorized Distributors
6
5
5
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SC
SOT-223
SOT-223
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
1 A
1 A
1 A
Transition Frequency
130 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
500 mV
hFE Min
40
25
25
Power Dissipation
1.5 W
2 W
2 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Power Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
onsemiBC847BS
Bipolar Transistors - BJT NPN Si Transistor Epitaxial
Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
PanasonicDSC5002R0L
Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
PanasonicDSC5002S0L
TRANS NPN 50V 0.5A SMINI3 / Bipolar (BJT) Transistor NPN 50 V 500 mA 160MHz 150 mW Surface Mount SMini3-F2-B

Descriptions

Descriptions of Nexperia BCP54,115 provided by its distributors.

Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
Bipolar Junction Transistors - BJT; NEXPERIA; BCP54, 115; NPN; 4; 45 V; 1 A
BCP54 Series 45 V 1 A Surface Mount NPN Medium Power Transistor - SOT-223
Trans GP BJT NPN 45V 1A 4-Pin(3+Tab) SOT-223 T/R
0.5V @ IC = 500 mA,IB = 50 mA NPN 1.35KW 5V 100nA 45V 45V 1mA(DC) SOT223 1.7mm
TRANSISTOR, BIPOL, NPN, 45V, SOT-223-4; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 45V; Transition Frequency ft: 180MHz; Power Dissipation Pd: 650mW; DC Collector Current: 1A; DC Current Gain hFE: 63hFE; Tra

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BCP54,115"
  • BCP54115