Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BCP53-10T1

Trans GP BJT PNP 80V 1.5A 1500mW 4-Pin(3+Tab) SOT-223 T/R
$ 0.252
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BCP53-10T1.

IHS

Datasheet5 pages18 years ago

Sierra IC

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi BCP53-10T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.252
$ 0.174
Stock
205,890
690,524
Authorized Distributors
1
6
Mount
-
-
Case/Package
SOT-223-4
SOT-223-4
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
-
-80 V
Max Collector Current
1.5 A
1.5 A
Transition Frequency
50 MHz
50 MHz
Collector Emitter Saturation Voltage
-500 mV
500 mV
hFE Min
63
63
Power Dissipation
-
1.5 W

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Trans GP BJT PNP 80V 1.5A 1500mW 4-Pin(3+Tab) SOT-223 T/R
onsemiSBCP53T1G
Trans GP BJT PNP 80V 1.5A 1500mW Automotive 4-Pin(3+Tab) SOT-223 T/R
onsemiBCP53T1G
Transistor GP BJT PNP 80V 1.5A 4-Pin (3+Tab) SOT-223 T/R
TRANS PNP 80V 1.5A SOT-223 / Trans GP BJT PNP 80V 1.5A 1500mW 4-Pin(3+Tab) SOT-223 T/R
Bipolar (BJT) Single Transistor, PNP, 80 V, 1.5 A, 1.5 W, SOT-223, Surface Mount
Trans GP BJT PNP 80V 1.5A 1500mW Automotive 4-Pin(3+Tab) SOT-223 T/R

Descriptions

Descriptions of onsemi BCP53-10T1 provided by its distributors.

Trans GP BJT PNP 80V 1.5A 1500mW 4-Pin(3+Tab) SOT-223 T/R
Power Bipolar Transistor, 1.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-261AA, Plastic/Epoxy, 4 Pin
PNP 1.5W 5V -100V 80V 1.5A SOT-223 SMD mount 6.5mm*3.5mm*1.57mm
TRANSISTOR PNP 80V 1.5A SOT-223
BCP53-10T1, SINGLE BIPOLAR TRANSISTORS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCP5310T1