onsemi BC858BMTF

BC858 Series 30 V CE Breakdown .1 A PNP Epitaxial Silicon Transistor - SOT-23
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC858BMTF.

IHS

Datasheet5 pages22 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BC858BMTF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.029
$ 0.029
Stock
857,895
4,654,389
4,654,389
Authorized Distributors
2
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
30 V
30 V
30 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
150 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
650 mV
650 mV
650 mV
hFE Min
200
220
220
Power Dissipation
310 mW
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1999-04-23
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2018-06-22
LTD Date2018-12-22
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiBC858CMTF
TRANS PNP 30V 0.1A SOT23-3 / Bipolar (BJT) Transistor PNP 30 V 100 mA 150MHz 310 mW Surface Mount SOT-23-3
onsemiBC859BMTF
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon
onsemiBC858AMTF
Tape & Reel (TR) Surface Mount PNP Single Bipolar (BJT) Transistor 110 @ 2mA 5V 15nA ICBO 310mW 150MHz
Diodes Inc.BC858C-7-F
BC858C Series 30 V 100 mA Surface Mount PNP Small Signal Transistor - SOT23
Diodes Inc.BC858B-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.BC858A-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of onsemi BC858BMTF provided by its distributors.

BC858 Series 30 V CE Breakdown .1 A PNP Epitaxial Silicon Transistor - SOT-23
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon
Bipolar Transistors - BJT SOT-23 PNP GP AMP
Trans GP BJT PNP 30V 0.1A 310mW 3-Pin SOT-23 T/R
PNP 310mW 5V 15nA 30V 30V 100mA SOT-23-3 SMD mount 2.92mm*1.3mm*930μm
TRANSISTOR PNP 30V 100MA SOT-23

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd