onsemi BC858CLT1G

on Semi BC858CLT1G PNP Bipolar Transistor, 0.1 A, 30 V, 3-PIN SOT-23
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC858CLT1G.

IHS

Datasheet9 pages3 years ago

Newark

JRH Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+1231%

CAD Models

Download onsemi BC858CLT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.082
$ 0.082
Stock
19,729,953
3,562,381
3,562,381
Authorized Distributors
6
5
5
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
30 V
30 V
30 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
200 MHz
200 MHz
Collector Emitter Saturation Voltage
650 mV
-650 mV
-650 mV
hFE Min
420
420
420
Power Dissipation
-
300 mW
300 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

BC856ALT1G Series 30 V 100 mA 300 mW PNP General Purpose Transistor - SOT-23
NPN 30 V 100 mA 100 MHz 300 mW Surface Mount Bipolar (BJT) Transistor - SOT-23-3
ON SEMI BC858BLT1G PNP BIPOLAR TRANSISTOR, 0.1 A, 30 V, 3-PIN SOT-23

Descriptions

Descriptions of onsemi BC858CLT1G provided by its distributors.

ON SEMI BC858CLT1G PNP BIPOLAR TRANSISTOR, 0.1 A, 30 V, 3-PIN SOT-23
PNP SILICON GENERAL PURPOSE TRANSISTOR Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
BC Series 30 V 100 mA SMT PNP Silicon General Purpose Transistor - SOT-23
Trans General Purpose BJT PNP 30 Volt 0.1A 3-Pin SOT-23
100 mA 30 V PNP Si SMALL SIGNAL TRANSISTOR TO-236AB
onsemi PNPTransistor, SOT-23encapsulation, SMD mount, Maximum DC collector current-200 mA, maximum collector-emission voltage-30 V
TRANSISTOR, PNP, -30V, -100MA, SOT-23-3; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -30V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 225mW; DC Collector Current: -100mA; DC Current Gain hFE: 420h
Transistor Polarity:Pnp; Collector Emitter Voltage Max:30V; Continuous Collector Current:100Ma; Power Dissipation:225Mw; Transistor Mounting:Surface Mount; No. Of Pins:3Pins; Transition Frequency:100Mhz; Product Range:Bcxxx Series Rohs Compliant: Yes |Onsemi BC858CLT1G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC858CLT1G.